A-TB500-OQ14CV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 6,50720 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,50720 Kč
Datasheet

Similar


Molex
In Stock: 600
Unit Price: 17,74000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,50720 Kč
Datasheet

Similar


Molex
In Stock: 587
Unit Price: 15,35000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,38293 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,17183 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,54600 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 20
Unit Price: 32,60000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 32,60000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 31,38000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 7,11420 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 87
Unit Price: 15,38000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 6,51180 Kč
Datasheet
Image for A-TB500-OQ14CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-OQ14CV

DigiKey Part Number
A-TB500-OQ14CV-ND
Manufacturer
Manufacturer Product Number
A-TB500-OQ14CV
Description
TERM BLOCK HDR 14POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-OQ14CV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00013,43725 Kč26 874,50 Kč
Unit Price without VAT:13,43725 Kč
Unit Price with VAT:16,25907 Kč