1755626 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,19995 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,19427 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 87
Unit Price: 4,04000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,70890 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,70890 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,93380 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,93380 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,71763 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,71094 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,71094 Kč
Datasheet
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
1755626
1755626

1755626

DigiKey Part Number
277-6557-ND
Manufacturer
Manufacturer Product Number
1755626
Description
TERM BLOCK HDR 14POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1755626 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
400 V
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.154" (3.90mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,52000 Kč204,52 Kč
10145,07500 Kč1 450,75 Kč
25128,11280 Kč3 202,82 Kč
50117,80720 Kč5 890,36 Kč
100109,43530 Kč10 943,53 Kč
250100,89036 Kč25 222,59 Kč
50095,98900 Kč47 994,50 Kč
1 00092,15896 Kč92 158,96 Kč
Manufacturers Standard Package
Unit Price without VAT:204,52000 Kč
Unit Price with VAT:247,46920 Kč