
1909838 | |
|---|---|
DigiKey Part Number | 277-12380-ND |
Manufacturer | |
Manufacturer Product Number | 1909838 |
Description | TERM BLOCK PLUG 14POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1909838 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 14 | Color Green |
Positions Per Level 14 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.661" (16.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 356,48300 Kč | 17 824,15 Kč |
| Unit Price without VAT: | 356,48300 Kč |
|---|---|
| Unit Price with VAT: | 431,34443 Kč |






















