Similar
Similar
Similar
Similar
Similar




1758131 | |
|---|---|
DigiKey Part Number | 277-6514-ND |
Manufacturer | |
Manufacturer Product Number | 1758131 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1758131 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTL955/14 | On Shore Technology Inc. | 87 | ED1844-ND | 98,48000 Kč | Similar |
| EDSTLZ955/14 | On Shore Technology Inc. | 35 | ED1860-ND | 98,48000 Kč | Similar |
| ELFH14150 | Amphenol PCD Shenzhen | 0 | ELFH14150-ND | 41,69570 Kč | Similar |
| ELFH14160 | Amphenol PCD Shenzhen | 0 | ELFH14160-ND | 41,69570 Kč | Similar |
| ELFH14180 | Amphenol PCD Shenzhen | 0 | ELFH14180-ND | 47,18250 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 82,50100 Kč | 825,01 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |






























