Direct
Similar
Similar
Similar
Similar
Similar

OSTOQ077151 | |
|---|---|
DigiKey Part Number | OSTOQ077151-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ077151 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTOQ077151 Models |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 7 | Housing Material Thermoplastic |
Positions Per Level 7 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTL950/7 | On Shore Technology Inc. | 0 | ED1806-ND | 23,14120 Kč | Direct |
| OQ0771510000G | Amphenol Anytek | 0 | 609-3868-ND | 6,61331 Kč | Similar |
| TBP04R1-500-07BE | Same Sky (Formerly CUI Devices) | 499 | 2223-TBP04R1-500-07BE-ND | 22,94000 Kč | Similar |
| TBP04R1-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-07GR-ND | 9,21709 Kč | Similar |
| TBP04R12-500-07BE | Same Sky (Formerly CUI Devices) | 782 | 2223-TBP04R12-500-07BE-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 10,43764 Kč | 1 325,58 Kč |
| Unit Price without VAT: | 10,43764 Kč |
|---|---|
| Unit Price with VAT: | 12,62954 Kč |










