Direct
Similar
Similar
Similar
Similar

EDSTL950/7 | |
|---|---|
DigiKey Part Number | ED1806-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL950/7 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 7 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 7 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ077151 | On Shore Technology Inc. | 0 | OSTOQ077151-ND | 10,50890 Kč | Direct |
| 796644-7 | TE Connectivity AMP Connectors | 0 | A114510-ND | 26,87097 Kč | Direct |
| TBP04R1-500-07BE | Same Sky (Formerly CUI Devices) | 499 | 2223-TBP04R1-500-07BE-ND | 23,10000 Kč | Similar |
| TBP04R1-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-07GR-ND | 9,28006 Kč | Similar |
| TBP04R12-500-07BE | Same Sky (Formerly CUI Devices) | 782 | 2223-TBP04R12-500-07BE-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,29940 Kč | 1 164,97 Kč |
| Unit Price without VAT: | 23,29940 Kč |
|---|---|
| Unit Price with VAT: | 28,19227 Kč |










