Similar
Similar
Similar
Similar

OSTTJ077150 | |
|---|---|
DigiKey Part Number | ED2784-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ077150 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-30 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Positions Per Level 7 | Wire Strip Length 7-8mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED950/7 | On Shore Technology Inc. | 60 | ED1706-ND | 126,18000 Kč | Direct |
| 0395200007 | Molex | 537 | WM7794-ND | 143,49000 Kč | Similar |
| 1926280 | Phoenix Contact | 0 | 1926280-ND | 194,77780 Kč | Similar |
| 5435352 | Phoenix Contact | 0 | 5435352-ND | 70,97960 Kč | Similar |
| 5435776 | Phoenix Contact | 0 | 5435776-ND | 70,35390 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 52,64136 Kč | 1 158,11 Kč |
| Unit Price without VAT: | 52,64136 Kč |
|---|---|
| Unit Price with VAT: | 63,69605 Kč |








