Image for OSTVL147150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVL147150

DigiKey Part Number
OSTVL147150-ND
Manufacturer
Manufacturer Product Number
OSTVL147150
Description
TERM BLOCK HDR 14POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Current - UL
20 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Brass
Number of Levels
2
Housing Material
Thermoplastic
Pitch
0.197" (5.00mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.866" (22.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2644,20077 Kč1 149,22 Kč
Unit Price without VAT:44,20077 Kč
Unit Price with VAT:53,48293 Kč