MFR Recommended
Similar

OSTOP082200 | |
|---|---|
DigiKey Part Number | OSTOP082200-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP082200 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 8 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 8 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOP082B01 | On Shore Technology Inc. | 0 | OSTOP082B01-ND | 10,29759 Kč | MFR Recommended |
| 1720275 | Phoenix Contact | 0 | 1720275-ND | 19,20624 Kč | Similar |
| 1945151 | Phoenix Contact | 0 | 277-1755-ND | 15,85000 Kč | Similar |
| A-TB350-OP08 | Assmann WSW Components | 0 | A-TB350-OP08-ND | 6,90526 Kč | Similar |




