8 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720275

DigiKey Part Number
1720275-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1720275
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Tape & Reel (TR)
Current - UL
10 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Unshrouded
Color
Black
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Features
Pick and Place Cap
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
Vertical
Contact Tail Length
0.150" (3.81mm)
Termination Style
Solder
Insulation Height
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,20624 Kč4 801,56 Kč
Manufacturers Standard Package
Unit Price without VAT:19,20624 Kč
Unit Price with VAT:23,23955 Kč