
A-TB350-OP08 | |
|---|---|
DigiKey Part Number | A-TB350-OP08-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-OP08 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720275 | Phoenix Contact | 0 | 1720275-ND | 19,20624 Kč | Similar |
| 1945151 | Phoenix Contact | 0 | 277-1755-ND | 15,85000 Kč | Similar |
| OSTOP082200 | On Shore Technology Inc. | 0 | OSTOP082200-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,90526 Kč | 13 810,52 Kč |
| Unit Price without VAT: | 6,90526 Kč |
|---|---|
| Unit Price with VAT: | 8,35536 Kč |



