Similar

OSTTH082150 | |
|---|---|
DigiKey Part Number | OSTTH082150-ND |
Manufacturer | |
Manufacturer Product Number | OSTTH082150 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Contact Mating Finish Nickel |
Part Status Active | Features Interlocking (Side) |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 8 | Wire Strip Length 5-6mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.138" (3.50mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB350-TH08 | Assmann WSW Components | 0 | A-TB350-TH08-ND | 24,13075 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 40,83730 Kč | 1 510,98 Kč |
| Unit Price without VAT: | 40,83730 Kč |
|---|---|
| Unit Price with VAT: | 49,41313 Kč |


