Similar

A-TB350-TH08 | |
|---|---|
DigiKey Part Number | A-TB350-TH08-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-TH08 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-TH08 Models |
Category | Wire Gauge or Range - AWG 16-28 AWG |
Manufacturer Assmann WSW Components | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.402" (10.20mm) |
Current - UL 10 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTH082150 | On Shore Technology Inc. | 0 | OSTTH082150-ND | 40,83730 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,13075 Kč | 48 261,50 Kč |
| Unit Price without VAT: | 24,13075 Kč |
|---|---|
| Unit Price with VAT: | 29,19821 Kč |

