



EDZ950/4 | |
|---|---|
DigiKey Part Number | ED1719-ND |
Manufacturer | |
Manufacturer Product Number | EDZ950/4 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 4 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796634-4 | TE Connectivity AMP Connectors | 727 | A98225-ND | 80,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 55,03600 Kč | 550,36 Kč |
| 25 | 48,10240 Kč | 1 202,56 Kč |
| 50 | 43,74720 Kč | 2 187,36 Kč |
| 200 | 37,18325 Kč | 7 436,65 Kč |
| 400 | 34,81520 Kč | 13 926,08 Kč |
| 600 | 33,66330 Kč | 20 197,98 Kč |
| 1 000 | 32,42343 Kč | 32 423,43 Kč |
| 5 000 | 29,71750 Kč | 148 587,50 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |













