Direct
Direct

EDSTLZ975/4 | |
|---|---|
DigiKey Part Number | EDSTLZ975/4-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ975/4 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 8 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 4 | Insulation Height 0.154" (3.90mm) |
Number of Levels 2 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ976/4 | On Shore Technology Inc. | 0 | EDSTLZ976/4-ND | 116,39200 Kč | Direct |
| OSTVF045050 | On Shore Technology Inc. | 0 | ED2766-ND | 12,41944 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,68220 Kč | 2 384,11 Kč |
| Unit Price without VAT: | 47,68220 Kč |
|---|---|
| Unit Price with VAT: | 57,69546 Kč |





