



EDSTLZ955/4 | |
|---|---|
DigiKey Part Number | ED1851-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/4 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 4 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 4 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 25 | 20,20840 Kč | 505,21 Kč |
| 50 | 18,25560 Kč | 912,78 Kč |
| 200 | 15,20570 Kč | 3 041,14 Kč |
| 400 | 14,07443 Kč | 5 629,77 Kč |
| 600 | 13,51782 Kč | 8 110,69 Kč |
| 1 000 | 12,91398 Kč | 12 913,98 Kč |
| 5 000 | 11,57901 Kč | 57 895,05 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









