



EDZ1110/4 | |
|---|---|
DigiKey Part Number | ED1761-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1110/4 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 4 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS04515B | On Shore Technology Inc. | 563 | ED2868-ND | 58,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 84,53800 Kč | 845,38 Kč |
| 25 | 74,16480 Kč | 1 854,12 Kč |
| 50 | 67,75640 Kč | 3 387,82 Kč |
| 100 | 62,48580 Kč | 6 248,58 Kč |
| 300 | 56,14237 Kč | 16 842,71 Kč |
| 500 | 53,89430 Kč | 26 947,15 Kč |
| 1 000 | 51,41822 Kč | 51 418,22 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |







