



OSTTS04515B | |
|---|---|
DigiKey Part Number | ED2868-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS04515B |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 4 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 36,35160 Kč | 908,79 Kč |
| 50 | 32,97940 Kč | 1 648,97 Kč |
| 100 | 30,15520 Kč | 3 015,52 Kč |
| 250 | 27,18988 Kč | 6 797,47 Kč |
| 500 | 25,45042 Kč | 12 725,21 Kč |
| 1 000 | 24,07064 Kč | 24 070,64 Kč |
| 5 000 | 21,91364 Kč | 109 568,20 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |










