



OSTOQ045450 | |
|---|---|
DigiKey Part Number | ED2845-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ045450 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTOQ045450 Models |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 4 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 50 | 8,87380 Kč | 443,69 Kč |
| 100 | 8,02120 Kč | 802,12 Kč |
| 250 | 7,08724 Kč | 1 771,81 Kč |
| 500 | 6,52156 Kč | 3 260,78 Kč |
| 1 000 | 6,06233 Kč | 6 062,33 Kč |
| 5 000 | 5,32581 Kč | 26 629,05 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |














