
OSTVH045150 | |
|---|---|
DigiKey Part Number | OSTVH045150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVH045150 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Features Retention Latches (Non-Wire Side) |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Screw Size M3 |
Positions Per Level 4 (Mate), 8 (Input) | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 7-8mm |
Pitch 0.200" (5.08mm) | Contact Material Brass |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw | Insulation Height 1.142" (29.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1853036 | Phoenix Contact | 288 | 277-8928-ND | 159,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 67,23182 Kč | 1 479,10 Kč |
| Unit Price without VAT: | 67,23182 Kč |
|---|---|
| Unit Price with VAT: | 81,35050 Kč |








