



EDZ950/6 | |
|---|---|
DigiKey Part Number | ED1721-ND |
Manufacturer | |
Manufacturer Product Number | EDZ950/6 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 6 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 78,70100 Kč | 787,01 Kč |
| 25 | 69,00800 Kč | 1 725,20 Kč |
| 50 | 62,99400 Kč | 3 149,70 Kč |
| 100 | 58,04060 Kč | 5 804,06 Kč |
| 300 | 52,06943 Kč | 15 620,83 Kč |
| 500 | 49,95130 Kč | 24 975,65 Kč |
| 1 000 | 47,61611 Kč | 47 616,11 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |











