Direct
Similar
Similar

EDSTLZ955/6-OE | |
|---|---|
DigiKey Part Number | EDSTLZ955/6-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/6-OE |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 6 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ065350 | On Shore Technology Inc. | 0 | OSTOQ065350-ND | 9,07204 Kč | Direct |
| TBP01R2-508-06BE | Same Sky (Formerly CUI Devices) | 2 134 | 102-6426-ND | 15,75000 Kč | Similar |
| TBP01R2W-508-06BE | Same Sky (Formerly CUI Devices) | 905 | 102-6462-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,00660 Kč | 1 450,33 Kč |
| Unit Price without VAT: | 29,00660 Kč |
|---|---|
| Unit Price with VAT: | 35,09799 Kč |








