Direct
Similar
Similar

EDSTLZ950/12-OE | |
|---|---|
DigiKey Part Number | EDSTLZ950/12-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ950/12-OE |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 12 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 12 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ125351 | On Shore Technology Inc. | 0 | OSTOQ125351-ND | 15,11855 Kč | Direct |
| TBP01R1-508-12BE | Same Sky (Formerly CUI Devices) | 888 | 102-6416-ND | 32,34000 Kč | Similar |
| TBP01R1W-508-12BE | Same Sky (Formerly CUI Devices) | 0 | 102-6455-ND | 48,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,99840 Kč | 2 699,92 Kč |
| Unit Price without VAT: | 53,99840 Kč |
|---|---|
| Unit Price with VAT: | 65,33806 Kč |







