



EDZ950/12 | |
|---|---|
DigiKey Part Number | ED1727-ND |
Manufacturer | |
Manufacturer Product Number | EDZ950/12 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 12 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796634-2 | TE Connectivity AMP Connectors | 273 | A98230-ND | 358,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 145,49500 Kč | 1 454,95 Kč |
| 25 | 128,45720 Kč | 3 211,43 Kč |
| 50 | 118,09280 Kč | 5 904,64 Kč |
| 100 | 109,67680 Kč | 10 967,68 Kč |
| 250 | 101,08352 Kč | 25 270,88 Kč |
| 500 | 96,15362 Kč | 48 076,81 Kč |
| 1 000 | 92,29986 Kč | 92 299,86 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |








