Direct

EDZ1100/12 | |
|---|---|
DigiKey Part Number | ED1756-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1100/12 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 12 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS12515A | On Shore Technology Inc. | 739 | ED3070-ND | 6,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 168,59080 Kč | 16 859,08 Kč |
| Unit Price without VAT: | 168,59080 Kč |
|---|---|
| Unit Price with VAT: | 203,99487 Kč |






