12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
OSTTS12515A
OSTTS12515A

OSTTS12515A

DigiKey Part Number
ED3070-ND
Manufacturer
Manufacturer Product Number
OSTTS12515A
Description
TERM BLOCK PLUG 12POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
10112,73800 Kč1 127,38 Kč
2599,22800 Kč2 480,70 Kč
5090,94660 Kč4 547,33 Kč
10084,18520 Kč8 418,52 Kč
25077,24408 Kč19 311,02 Kč
50073,24648 Kč36 623,24 Kč
1 00070,11358 Kč70 113,58 Kč
Manufacturers Standard Package
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč