
OSTVF245151 | |
|---|---|
DigiKey Part Number | OSTVF245151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVF245151 |
Description | TERM BLOCK HDR 24POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Contact Material Brass |
Positions Per Level 12 | Housing Material Thermoplastic |
Number of Levels 2 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.933" (23.70mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 56,10476 Kč | 1 178,20 Kč |
| Unit Price without VAT: | 56,10476 Kč |
|---|---|
| Unit Price with VAT: | 67,88676 Kč |





