301-LS-141 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 74,00504 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: 116,12000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 63,74460 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,60741 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 132
Unit Price: 97,22000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 672
Unit Price: 108,77000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 616
Unit Price: 99,11000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 42,37740 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 27,01603 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 62,99000 Kč
Datasheet

Similar


3M
In Stock: 18 896
Unit Price: 51,66000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 66,56000 Kč
Datasheet
Image for 301-LS-141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-LS-141

DigiKey Part Number
301-LS-141-ND
Manufacturer
Manufacturer Product Number
301-LS-141
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.630" (16.00mm)
Insulation Height
0.660" (16.76mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-55°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5009,46002 Kč4 730,01 Kč
Unit Price without VAT:9,46002 Kč
Unit Price with VAT:11,44662 Kč