71980-114LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 74,00504 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: 118,43000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 63,74460 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,60741 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 131
Unit Price: 99,11000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 672
Unit Price: 110,87000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 541
Unit Price: 101,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 27,01603 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 64,25000 Kč
Datasheet

Similar


3M
In Stock: 16 807
Unit Price: 52,70000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 67,82000 Kč
Datasheet
Image for 71980-114LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71980-114LF

DigiKey Part Number
71980-114LF-ND
Manufacturer
Manufacturer Product Number
71980-114LF
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.685" (17.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 12042,37740 Kč132 217,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,37740 Kč
Unit Price with VAT:51,27665 Kč