MMBT5089 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 441 090
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 1 510
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 43 905
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 4 893
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 4 274
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 2 879
Unit Price: 18,48000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 235
Unit Price: 2,52000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9 439
Unit Price: 15,54000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 153 603
Unit Price: 5,88000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 25 V 100 mA 50MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5089

DigiKey Part Number
MMBT5089TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5089
Description
TRANS NPN 25V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes