SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBT6521LT1G

DigiKey Part Number
488-SMMBT6521LT1GTR-ND - Tape & Reel (TR)
488-SMMBT6521LT1GCT-ND - Cut Tape (CT)
488-SMMBT6521LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBT6521LT1G
Description
TRANS NPN 25V 0.1A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT6521LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2mA, 10V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1010,86200 Kč108,62 Kč
1007,03280 Kč703,28 Kč
5005,37996 Kč2 689,98 Kč
1 0004,84697 Kč4 846,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,16930 Kč12 507,90 Kč
6 0003,82787 Kč22 967,22 Kč
9 0003,65395 Kč32 885,55 Kč
15 0003,45849 Kč51 877,35 Kč
21 0003,34277 Kč70 198,17 Kč
30 0003,26012 Kč97 803,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč