




XH3A-0142-A | |
|---|---|
DigiKey Part Number | Z12475-ND |
Manufacturer | |
Manufacturer Product Number | XH3A-0142-A |
Description | CONN PLUG 100POS R/A GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3A-0142-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,07000 Kč | 314,07 Kč |
| 10 | 278,28100 Kč | 2 782,81 Kč |
| 30 | 267,76300 Kč | 8 032,89 Kč |
| 60 | 222,93700 Kč | 13 376,22 Kč |
| 120 | 212,29975 Kč | 25 475,97 Kč |
| 270 | 200,50204 Kč | 54 135,55 Kč |
| 510 | 191,71267 Kč | 97 773,46 Kč |
| 1 020 | 182,57470 Kč | 186 226,19 Kč |
| Unit Price without VAT: | 314,07000 Kč |
|---|---|
| Unit Price with VAT: | 380,02470 Kč |











