
XH3B-0141-4A | |
---|---|
DigiKey Part Number | Z12480-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-0141-4A |
Description | CONN SOCKET 100POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-0141-4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 16mm, 18mm, 20mm | |
Height Above Board | 0.524" (13.31mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 171,43000 Kč | 171,43 Kč |
10 | 160,24500 Kč | 1 602,45 Kč |
30 | 135,74900 Kč | 4 072,47 Kč |
60 | 117,37700 Kč | 7 042,62 Kč |
120 | 114,82542 Kč | 13 779,05 Kč |
270 | 111,35485 Kč | 30 065,81 Kč |
Unit Price without VAT: | 171,43000 Kč |
---|---|
Unit Price with VAT: | 207,43030 Kč |