XH3A-0141-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH3A-0141-A

DigiKey Part Number
Z12474-ND
Manufacturer
Manufacturer Product Number
XH3A-0141-A
Description
CONN PLUG 100POS VERT GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
XH3A-0141-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
12mm, 13mm, 15mm, 16mm
Height Above Board
0.343" (8.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,31000 Kč158,31 Kč
10137,58200 Kč1 375,82 Kč
30136,97100 Kč4 109,13 Kč
60135,03400 Kč8 102,04 Kč
270134,68678 Kč36 365,43 Kč
Manufacturers Standard Package
Unit Price without VAT:158,31000 Kč
Unit Price with VAT:191,55510 Kč