XH3B-0141-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH3B-0141-A

DigiKey Part Number
Z12481-ND
Manufacturer
Manufacturer Product Number
XH3B-0141-A
Description
CONN SOCKET 100POS VERT GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
XH3B-0141-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
12mm, 14mm, 16mm
Height Above Board
0.366" (9.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,06000 Kč162,06 Kč
10127,58400 Kč1 275,84 Kč
30109,82267 Kč3 294,68 Kč
6092,75950 Kč5 565,57 Kč
Manufacturers Standard Package
Unit Price without VAT:162,06000 Kč
Unit Price with VAT:196,09260 Kč