
APSG160ELL331MF08J | |
|---|---|
DigiKey Part Number | 565-APSG160ELL331MF08J-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL331MF08J |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL331MF08J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 508 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.08 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 11,11400 Kč | 111,14 Kč |
| 50 | 8,37360 Kč | 418,68 Kč |
| 100 | 7,50640 Kč | 750,64 Kč |
| 500 | 6,01104 Kč | 3 005,52 Kč |
| 1 000 | 5,53994 Kč | 5 539,94 Kč |
| 3 000 | 4,95040 Kč | 14 851,20 Kč |
| 5 000 | 4,72998 Kč | 23 649,90 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |










