


CDBA340-G | |
|---|---|
DigiKey Part Number | 641-1101-2-ND - Tape & Reel (TR) 641-1101-1-ND - Cut Tape (CT) 641-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA340-G |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA340-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA340-HF | Comchip Technology | 79 323 | 641-1748-1-ND | 11,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 100 | 4,52980 Kč | 452,98 Kč |
| 500 | 3,40236 Kč | 1 701,18 Kč |
| 1 000 | 3,03823 Kč | 3 038,23 Kč |
| 2 000 | 2,73134 Kč | 5 462,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,39872 Kč | 11 993,60 Kč |
| 10 000 | 2,19296 Kč | 21 929,60 Kč |
| 15 000 | 2,08811 Kč | 31 321,65 Kč |
| 25 000 | 1,97029 Kč | 49 257,25 Kč |
| 35 000 | 1,90051 Kč | 66 517,85 Kč |
| 50 000 | 1,83269 Kč | 91 634,50 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |







