




R99-07G7L | |
|---|---|
DigiKey Part Number | Z5369-ND |
Manufacturer | |
Manufacturer Product Number | R99-07G7L |
Description | E-BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket, Plate G7L Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket, Plate | |
For Use With/Related Products | G7L Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 16,26920 Kč | 406,73 Kč |
| 50 | 15,71500 Kč | 785,75 Kč |
| 100 | 15,17740 Kč | 1 517,74 Kč |
| 300 | 14,36123 Kč | 4 308,37 Kč |
| 500 | 13,99684 Kč | 6 998,42 Kč |
| 1 000 | 13,51683 Kč | 13 516,83 Kč |
| 5 000 | 12,46336 Kč | 62 316,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |







