



G7L-2A-T-J-CB-AC200/240 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-T-J-CB-AC200/240-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-T-J-CB-AC200/240 |
Description | RELAY GEN PURPOSE DPST 25A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-T-J-CB-AC200/240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 150 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 20 | 323,86250 Kč | 6 477,25 Kč |
| 40 | 312,74950 Kč | 12 509,98 Kč |
| 60 | 306,42383 Kč | 18 385,43 Kč |
| 100 | 298,63150 Kč | 29 863,15 Kč |
| 260 | 284,57215 Kč | 73 988,76 Kč |
| 500 | 275,32872 Kč | 137 664,36 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |




