General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
G7L-1A-B-J-CB-AC100/120
G7L-1A-B-J-CB-AC100/120
Relay Basics - Another Teaching Moment | DigiKey Electronics

G7L-1A-B-J-CB-AC100/120

DigiKey Part Number
39-G7L-1A-B-J-CB-AC100/120-ND
Manufacturer
Manufacturer Product Number
G7L-1A-B-J-CB-AC100/120
Description
RELAY GEN PURPOSE SPST 30A 120V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-1A-B-J-CB-AC100/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
250VAC - Max
Load - Max Switching
7500VA
Coil Current
20.4 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
75 VAC
Must Release Voltage
18 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.26 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,88000 Kč430,88 Kč
20370,54100 Kč7 410,82 Kč
40357,82175 Kč14 312,87 Kč
60350,57917 Kč21 034,75 Kč
100341,66270 Kč34 166,27 Kč
260325,57562 Kč84 649,66 Kč
500314,99940 Kč157 499,70 Kč
Manufacturers Standard Package
Unit Price without VAT:430,88000 Kč
Unit Price with VAT:521,36480 Kč