G7L-1A-BJ-CB DC12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 415,55000 Kč
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-1A-BJ-CB DC12

DigiKey Part Number
Z11031-ND
Manufacturer
Manufacturer Product Number
G7L-1A-BJ-CB DC12
Description
RELAY GEN PURPOSE SPST 30A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-1A-BJ-CB DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
250VAC - Max
Load - Max Switching
7500VA
Coil Current
158 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
1.8 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1454,40000 Kč454,40 Kč
20390,93050 Kč7 818,61 Kč
40377,51775 Kč15 100,71 Kč
60369,87633 Kč22 192,58 Kč
100360,46640 Kč36 046,64 Kč
260343,49577 Kč89 308,90 Kč
500332,33408 Kč166 167,04 Kč
Manufacturers Standard Package
Unit Price without VAT:454,40000 Kč
Unit Price with VAT:549,82400 Kč