Parametric Equivalent




G7L-1A-BUB-J-CB DC12 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-BUB-J-CBDC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-BUB-J-CB DC12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-BUB-J-CB DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 158 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,55000 Kč | 415,55 Kč |
| 20 | 357,50150 Kč | 7 150,03 Kč |
| 40 | 345,23325 Kč | 13 809,33 Kč |
| 60 | 338,24983 Kč | 20 294,99 Kč |
| 100 | 329,64550 Kč | 32 964,55 Kč |
| 260 | 314,12523 Kč | 81 672,56 Kč |
| 500 | 303,92128 Kč | 151 960,64 Kč |
| Unit Price without VAT: | 415,55000 Kč |
|---|---|
| Unit Price with VAT: | 502,81550 Kč |




