General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-1A-BUBJ-CB DC24

DigiKey Part Number
Z1052-ND
Manufacturer
Manufacturer Product Number
G7L-1A-BUBJ-CB DC24
Description
RELAY GEN PURPOSE SPST 30A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-1A-BUBJ-CB DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
250VAC - Max
Load - Max Switching
7500VA
Coil Current
79 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
303 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,55000 Kč415,55 Kč
20357,50150 Kč7 150,03 Kč
40345,23325 Kč13 809,33 Kč
60338,24983 Kč20 294,99 Kč
100329,64550 Kč32 964,55 Kč
260314,12523 Kč81 672,56 Kč
500303,92128 Kč151 960,64 Kč
Manufacturers Standard Package
Unit Price without VAT:415,55000 Kč
Unit Price with VAT:502,81550 Kč