



G7L-1A-BUBJ-CB AC100/120 | |
|---|---|
DigiKey Part Number | Z1054-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-BUBJ-CB AC100/120 |
Description | RELAY GEN PURPOSE SPST 30A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-BUBJ-CB AC100/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 20.4 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 75 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.26 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,99000 Kč | 449,99 Kč |
| 20 | 387,06650 Kč | 7 741,33 Kč |
| 40 | 373,77500 Kč | 14 951,00 Kč |
| 60 | 366,21567 Kč | 21 972,94 Kč |
| 100 | 356,89880 Kč | 35 689,88 Kč |
| 260 | 340,09412 Kč | 88 424,47 Kč |
| 500 | 329,04412 Kč | 164 522,06 Kč |
| Unit Price without VAT: | 449,99000 Kč |
|---|---|
| Unit Price with VAT: | 544,48790 Kč |






