General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
G7L-2A-BUBJ-CB AC100/120
Relay Basics - Another Teaching Moment | DigiKey Electronics

G7L-2A-BUBJ-CB AC100/120

DigiKey Part Number
Z2894-ND
Manufacturer
Manufacturer Product Number
G7L-2A-BUBJ-CB AC100/120
Description
RELAY GEN PURPOSE DPST 25A 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-BUBJ-CB AC100/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Max
Load - Max Switching
6250VA
Coil Current
20.4 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
75 VAC
Must Release Voltage
18 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.26 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1473,92000 Kč473,92 Kč
20407,57100 Kč8 151,42 Kč
40393,58125 Kč15 743,25 Kč
60385,62133 Kč23 137,28 Kč
100375,80960 Kč37 580,96 Kč
260358,11442 Kč93 109,75 Kč
500346,47666 Kč173 238,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,92000 Kč
Unit Price with VAT:573,44320 Kč