



G7L-2A-TUB-CB-AC100/120 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-TUB-CB-AC100/120-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-CB-AC100/120 |
Description | RELAY GEN PURPOSE DPST 25A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-TUB-CB-AC100/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 20.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 75 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.26 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,40000 Kč | 353,40 Kč |
| 20 | 303,92500 Kč | 6 078,50 Kč |
| 40 | 293,48900 Kč | 11 739,56 Kč |
| 60 | 287,55367 Kč | 17 253,22 Kč |
| 100 | 280,24140 Kč | 28 024,14 Kč |
| 260 | 267,05015 Kč | 69 433,04 Kč |
| 500 | 258,37494 Kč | 129 187,47 Kč |
| Unit Price without VAT: | 353,40000 Kč |
|---|---|
| Unit Price with VAT: | 427,61400 Kč |






