



G7L-2A-TUB-CB-AC24 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-TUB-CB-AC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-CB-AC24 |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-TUB-CB-AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 71 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| 20 | 287,12650 Kč | 5 742,53 Kč |
| 40 | 277,27325 Kč | 11 090,93 Kč |
| 60 | 271,66167 Kč | 16 299,70 Kč |
| 100 | 264,75540 Kč | 26 475,54 Kč |
| 260 | 252,29338 Kč | 65 596,28 Kč |
| 500 | 244,09882 Kč | 122 049,41 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |



