General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
Omron G7L Power Relay | Digi-Key Daily

G7L-2A-TUB-J-CB-AC200/240

DigiKey Part Number
Z819-ND
Manufacturer
Manufacturer Product Number
G7L-2A-TUB-J-CB-AC200/240
Description
RELAY GEN PURPOSE DPST 25A 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-TUB-J-CB-AC200/240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Max
Load - Max Switching
6250VA
Coil Current
10.2 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
150 VAC
Must Release Voltage
36 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
21 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 464
Factory Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
20320,66050 Kč6 413,21 Kč
40309,65225 Kč12 386,09 Kč
60303,38967 Kč18 203,38 Kč
100295,67490 Kč29 567,49 Kč
260281,75519 Kč73 256,35 Kč
500272,60150 Kč136 300,75 Kč
Manufacturers Standard Package
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč