




T9AP1D52-12 | |
|---|---|
DigiKey Part Number | T9AP1D52-12-ND |
Manufacturer | |
Manufacturer Product Number | T9AP1D52-12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | T9AP1D52-12 Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Coil Resistance 144 Ohms |
Coil Current 83 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE1AN-DC12V | Panasonic Industry | 409 | 255-1641-ND | 912,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 162,35700 Kč | 1 623,57 Kč |
| 25 | 155,04080 Kč | 3 876,02 Kč |
| 50 | 149,72000 Kč | 7 486,00 Kč |
| 100 | 144,58380 Kč | 14 458,38 Kč |
| 250 | 138,05596 Kč | 34 513,99 Kč |
| 500 | 133,31126 Kč | 66 655,63 Kč |
| 1 000 | 128,72635 Kč | 128 726,35 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |










