
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 11 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,19820 Kč | 1 119,82 Kč |
| Unit Price without VAT: | 11,19820 Kč |
|---|---|
| Unit Price with VAT: | 13,54982 Kč |






